FSD80-18-D | |
---|---|
DigiKey Part Number | 298-14500-ND |
Manufacturer | |
Manufacturer Product Number | FSD80-18-D |
Description | CONN FERRULE DIN 14AWG BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 18.00mm | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.26900 | ¥42.69 |
25 | ¥4.17040 | ¥104.26 |
50 | ¥4.07200 | ¥203.60 |
100 | ¥3.97520 | ¥397.52 |
500 | ¥3.87864 | ¥1,939.32 |
1,000 | ¥3.58768 | ¥3,587.68 |