FSD77-6-D | |
---|---|
DigiKey Part Number | 298-10038-ND |
Manufacturer | |
Manufacturer Product Number | FSD77-6-D |
Description | CONN FERRULE DIN 18AWG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 12.50mm | |
Length - Pin | 6.00mm | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.84700 | ¥18.47 |
500 | ¥1.68662 | ¥843.31 |
1,000 | ¥1.60428 | ¥1,604.28 |
5,000 | ¥1.52203 | ¥7,610.15 |
10,000 | ¥1.43976 | ¥14,397.60 |