FSD78-18-D | |
---|---|
DigiKey Part Number | 298-14498-ND |
Manufacturer | |
Manufacturer Product Number | FSD78-18-D |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 24.50mm | |
Length - Pin | 18.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥3.20840 | ¥80.21 |
50 | ¥3.13280 | ¥156.64 |
100 | ¥3.05820 | ¥305.82 |
500 | ¥2.98360 | ¥1,491.80 |
1,000 | ¥2.75981 | ¥2,759.81 |