11181015 | |
---|---|
DigiKey Part Number | 288-1022-ND |
Manufacturer | |
Manufacturer Product Number | 11181015 |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 24.50mm | |
Length - Pin | 18.00mm | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.35280 | ¥33.82 |
50 | ¥1.26260 | ¥63.13 |
100 | ¥1.17320 | ¥117.32 |
250 | ¥1.03772 | ¥259.43 |
500 | ¥0.99272 | ¥496.36 |
1,000 | ¥0.81228 | ¥812.28 |
2,500 | ¥0.74456 | ¥1,861.40 |