FSD86-16-L | |
---|---|
DigiKey Part Number | 298-14505-ND |
Manufacturer | |
Manufacturer Product Number | FSD86-16-L |
Description | CONN FERRULE DIN 2AWG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | 16.00mm | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥14.54800 | ¥145.48 |
25 | ¥14.17680 | ¥354.42 |
50 | ¥13.80400 | ¥690.20 |
100 | ¥13.43120 | ¥1,343.12 |
500 | ¥13.05802 | ¥6,529.01 |
1,000 | ¥12.31183 | ¥12,311.83 |