FTD78-12-D | |
---|---|
DigiKey Part Number | 298-14515-ND |
Manufacturer | |
Manufacturer Product Number | FTD78-12-D |
Description | CONN FERRULE DIN TWO X 16AWG BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN Two x 16 AWG (1.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 16 AWG (1.50mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.46280 | ¥111.57 |
50 | ¥4.35440 | ¥217.72 |
100 | ¥4.13690 | ¥413.69 |
500 | ¥4.02790 | ¥2,013.95 |
1,000 | ¥3.70123 | ¥3,701.23 |