FTD80-13-TL | |
---|---|
DigiKey Part Number | 298-14516-ND |
Manufacturer | |
Manufacturer Product Number | FTD80-13-TL |
Description | CONN FERRULE DIN TWO X 14AWG BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 21.50mm | |
Length - Pin | 13.00mm | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥7.61900 | ¥76.19 |
25 | ¥7.43800 | ¥185.95 |
50 | ¥7.25740 | ¥362.87 |
100 | ¥6.89380 | ¥689.38 |
500 | ¥6.71266 | ¥3,356.33 |
1,000 | ¥6.16835 | ¥6,168.35 |