A8-56R-C | |
---|---|
DigiKey Part Number | 298-20571-ND |
Manufacturer | |
Manufacturer Product Number | A8-56R-C |
Description | BATTERY CABLE LUG, 8 AWG, 5/16" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.510" (12.95mm) | |
Length - Overall | 1.450" (36.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.43300 | ¥94.33 |
25 | ¥9.19160 | ¥229.79 |
50 | ¥8.95040 | ¥447.52 |
100 | ¥8.70900 | ¥870.90 |
500 | ¥8.46678 | ¥4,233.39 |
1,000 | ¥7.98297 | ¥7,982.97 |