A8-10R-C | |
---|---|
DigiKey Part Number | 298-20568-ND |
Manufacturer | |
Manufacturer Product Number | A8-10R-C |
Description | BATTERY CABLE LUG, 8 AWG, #10 ST |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.430" (10.92mm) | |
Length - Overall | 1.260" (32.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥10.64800 | ¥106.48 |
25 | ¥10.37720 | ¥259.43 |
50 | ¥10.10460 | ¥505.23 |
100 | ¥9.83210 | ¥983.21 |
500 | ¥9.55900 | ¥4,779.50 |
1,000 | ¥9.01281 | ¥9,012.81 |