DNF14-205FIB-M | |
---|---|
DigiKey Part Number | 298-11519-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-205FIB-M |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥5.01600 | ¥50.16 |
25 | ¥4.89640 | ¥122.41 |
50 | ¥4.77640 | ¥238.82 |
100 | ¥4.53760 | ¥453.76 |
500 | ¥4.41836 | ¥2,209.18 |
1,000 | ¥4.06016 | ¥4,060.16 |