A8-14R-C | |
---|---|
DigiKey Part Number | 298-20569-ND |
Manufacturer | |
Manufacturer Product Number | A8-14R-C |
Description | BATTERY CABLE LUG, 8 AWG, 1/4" S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.430" (10.92mm) | |
Length - Overall | 1.320" (33.53mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.74300 | ¥87.43 |
25 | ¥8.51840 | ¥212.96 |
50 | ¥8.29360 | ¥414.68 |
100 | ¥8.07020 | ¥807.02 |
500 | ¥7.84594 | ¥3,922.97 |
1,000 | ¥7.39769 | ¥7,397.69 |