A1-38R-C

DigiKey Part Number
298-20546-ND
Manufacturer
Manufacturer Product Number
A1-38R-C
Description
BATTERY CABLE LUG, 1 AWG, 3/8" S
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 1 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.110" (2.79mm)
Width - Outer Edges
0.700" (17.78mm)
Length - Overall
1.990" (50.55mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
10¥22.12500¥221.25
25¥21.51280¥537.82
50¥20.89880¥1,044.94
100¥20.28400¥2,028.40
500¥19.66888¥9,834.44
1,000¥19.05430¥19,054.30
Manufacturers Standard Package