A2-38R-C | |
---|---|
DigiKey Part Number | 298-20553-ND |
Manufacturer | |
Manufacturer Product Number | A2-38R-C |
Description | BATTERY CABLE LUG, 2 AWG, 3/8" S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 2 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.100" (2.54mm) | |
Width - Outer Edges | 0.660" (16.76mm) | |
Length - Overall | 1.930" (49.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥16.19700 | ¥161.97 |
25 | ¥15.74600 | ¥393.65 |
50 | ¥15.29760 | ¥764.88 |
100 | ¥14.84770 | ¥1,484.77 |
500 | ¥14.39752 | ¥7,198.76 |
1,000 | ¥13.94763 | ¥13,947.63 |