A1-38R-C | |
---|---|
DigiKey Part Number | 298-20546-ND |
Manufacturer | |
Manufacturer Product Number | A1-38R-C |
Description | BATTERY CABLE LUG, 1 AWG, 3/8" S |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 1 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.110" (2.79mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Length - Overall | 1.990" (50.55mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥22.12500 | ¥221.25 |
25 | ¥21.51280 | ¥537.82 |
50 | ¥20.89880 | ¥1,044.94 |
100 | ¥20.28400 | ¥2,028.40 |
500 | ¥19.66888 | ¥9,834.44 |
1,000 | ¥19.05430 | ¥19,054.30 |