A4-14R-C | |
---|---|
DigiKey Part Number | 298-20561-ND |
Manufacturer | |
Manufacturer Product Number | A4-14R-C |
Description | BATTERY CABLE LUG, 4 AWG, 1/4" S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.060" (1.52mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.510" (38.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥10.28700 | ¥102.87 |
25 | ¥10.02600 | ¥250.65 |
50 | ¥9.76140 | ¥488.07 |
100 | ¥9.49710 | ¥949.71 |
500 | ¥9.23340 | ¥4,616.70 |
1,000 | ¥8.70576 | ¥8,705.76 |