M0289-SS | |
---|---|
DigiKey Part Number | 1772-1646-ND |
Manufacturer | |
Manufacturer Product Number | M0289-SS |
Description | PANEL SCREW PAN SLOTTED M3X0.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M0289-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.169" (4.30mm) | |
Head Height | 0.106" (2.69mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.736" (18.70mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.96000 | ¥11.96 |
10 | ¥10.09300 | ¥100.93 |
25 | ¥9.68200 | ¥242.05 |
50 | ¥9.47620 | ¥473.81 |
100 | ¥9.06470 | ¥906.47 |
250 | ¥8.24072 | ¥2,060.18 |
500 | ¥7.41672 | ¥3,708.36 |
1,000 | ¥6.59254 | ¥6,592.54 |
2,500 | ¥5.97452 | ¥14,936.30 |