A4-56R-C

DigiKey Part Number
298-20563-ND
Manufacturer
Manufacturer Product Number
A4-56R-C
Description
BATTERY CABLE LUG, 4 AWG, 5/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
5/16 Stud
Thickness
0.060" (1.52mm)
Width - Outer Edges
0.610" (15.49mm)
Length - Overall
1.630" (41.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥10.52500¥105.25
25¥10.25520¥256.38
50¥9.98440¥499.22
100¥9.71430¥971.43
500¥9.44454¥4,722.27
1,000¥8.90477¥8,904.77
Manufacturers Standard Package