A4-56R-C | |
---|---|
DigiKey Part Number | 298-20563-ND |
Manufacturer | |
Manufacturer Product Number | A4-56R-C |
Description | BATTERY CABLE LUG, 4 AWG, 5/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.060" (1.52mm) | |
Width - Outer Edges | 0.610" (15.49mm) | |
Length - Overall | 1.630" (41.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥10.52500 | ¥105.25 |
25 | ¥10.25520 | ¥256.38 |
50 | ¥9.98440 | ¥499.22 |
100 | ¥9.71430 | ¥971.43 |
500 | ¥9.44454 | ¥4,722.27 |
1,000 | ¥8.90477 | ¥8,904.77 |