0192210225 | |
---|---|
DigiKey Part Number | 23-0192210225-ND |
Manufacturer | |
Manufacturer Product Number | 0192210225 |
Description | CONN RING FLAT 8AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.438" (11.13mm) | |
Length - Overall | 1.187" (30.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.76000 | ¥87.60 |
100 | ¥7.29690 | ¥729.69 |
1,000 | ¥5.83750 | ¥5,837.50 |
2,500 | ¥5.29023 | ¥13,225.58 |