QSE257 | |
---|---|
DigiKey Part Number | QSE257-ND |
Manufacturer | |
Manufacturer Product Number | QSE257 |
Description | IC PHOTOSENSOR SIDELOOKER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 880nm Photo Detector, Logic Output Push-Pull Radial, 3 Lead, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 880nm | |
Type | Photo Detector, Logic Output | |
Output Type | Push-Pull | |
Package / Case | Radial, 3 Lead, Side View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥10.02300 | ¥100.23 |
100 | ¥7.71150 | ¥771.15 |
500 | ¥6.97066 | ¥3,485.33 |
1,000 | ¥5.99038 | ¥5,990.38 |
2,000 | ¥5.66364 | ¥11,327.28 |
5,000 | ¥5.53295 | ¥27,664.75 |
10,000 | ¥5.44581 | ¥54,458.10 |