QSE159 | |
---|---|
DigiKey Part Number | QSE159-ND |
Manufacturer | |
Manufacturer Product Number | QSE159 |
Description | IC SENSOR INV OPEN-COLL SIDELOOK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 880nm Photo Detector, Logic Output Open Collector Inverter 3-SIP, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 880nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector Inverter | |
Package / Case | 3-SIP, Side View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥9.92600 | ¥99.26 |
100 | ¥7.34610 | ¥734.61 |
500 | ¥6.75076 | ¥3,375.38 |
1,000 | ¥5.55935 | ¥5,559.35 |
2,000 | ¥5.28141 | ¥10,562.82 |
5,000 | ¥5.16229 | ¥25,811.45 |
10,000 | ¥5.04316 | ¥50,431.60 |