OPL551-OC | |
---|---|
DigiKey Part Number | 365-2072-ND |
Manufacturer | |
Manufacturer Product Number | OPL551-OC |
Description | SENSOR PHOTOLOGIC SIDE LOOKING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector Inverter Side View |
Datasheet | Datasheet |
EDA/CAD Models | OPL551-OC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector Inverter | |
Package / Case | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.64000 | ¥15.64 |
100 | ¥14.40110 | ¥1,440.11 |
250 | ¥13.74648 | ¥3,436.62 |
500 | ¥13.18538 | ¥6,592.69 |
1,000 | ¥12.81142 | ¥12,811.42 |
2,500 | ¥12.43731 | ¥31,093.28 |
5,000 | ¥12.39052 | ¥61,952.60 |