QSE259 | |
---|---|
DigiKey Part Number | QSE259-ND |
Manufacturer | |
Manufacturer Product Number | QSE259 |
Description | IC PHOTOSENSOR SIDELOOKER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 880nm Photo Detector, Logic Output Open Collector Inverter Radial, 3 Lead, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 880nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector Inverter | |
Package / Case | Radial, 3 Lead, Side View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥13.57900 | ¥135.79 |
100 | ¥10.45110 | ¥1,045.11 |
500 | ¥9.44752 | ¥4,723.76 |
1,000 | ¥8.11892 | ¥8,118.92 |
2,000 | ¥7.67605 | ¥15,352.10 |
5,000 | ¥7.49892 | ¥37,494.60 |
10,000 | ¥7.38083 | ¥73,808.30 |