OPL530-OC | |
---|---|
DigiKey Part Number | 365-1943-ND |
Manufacturer | |
Manufacturer Product Number | OPL530-OC |
Description | SENSOR PHOTOLOGIC CMOS SIDE LOOK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector 3-SIP, Side View |
Datasheet | Datasheet |
EDA/CAD Models | OPL530-OC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector | |
Package / Case | 3-SIP, Side View | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
100 | ¥11.59570 | ¥1,159.57 |
250 | ¥11.22160 | ¥2,805.40 |
500 | ¥10.75404 | ¥5,377.02 |
1,000 | ¥10.37999 | ¥10,379.99 |
2,500 | ¥10.00593 | ¥25,014.82 |
5,000 | ¥9.81891 | ¥49,094.55 |