OPL562-OC | |
---|---|
DigiKey Part Number | 365-2075-ND |
Manufacturer | |
Manufacturer Product Number | OPL562-OC |
Description | SENSOR PHOTOLOGIC SIDE LOOKING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector 3-SIP, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector | |
Package / Case | 3-SIP, Side View | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
100 | ¥14.58810 | ¥1,458.81 |
250 | ¥13.93348 | ¥3,483.37 |
500 | ¥13.46592 | ¥6,732.96 |
1,000 | ¥12.99845 | ¥12,998.45 |
2,500 | ¥12.62438 | ¥31,560.95 |
5,000 | ¥12.50741 | ¥62,537.05 |