OPL820-OC | |
---|---|
DigiKey Part Number | 365-1869-ND |
Manufacturer | |
Manufacturer Product Number | OPL820-OC |
Description | SENSOR PHOTOLOGIC HERMETIC TO-18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector TO-18 small |
Datasheet | Datasheet |
EDA/CAD Models | OPL820-OC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Open Collector | |
Package / Case | TO-18 small | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
100 | ¥28.98910 | ¥2,898.91 |
250 | ¥27.96052 | ¥6,990.13 |
500 | ¥26.93186 | ¥13,465.93 |
1,000 | ¥25.80978 | ¥25,809.78 |
2,500 | ¥24.96821 | ¥62,420.52 |