OPL550A | |
---|---|
DigiKey Part Number | 365-1857-ND |
Manufacturer | |
Manufacturer Product Number | OPL550A |
Description | SENSOR PHOTOLOGIC SIDE LOOKING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Push-Pull Side View |
Datasheet | Datasheet |
EDA/CAD Models | OPL550A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 935nm | |
Type | Photo Detector, Logic Output | |
Output Type | Push-Pull | |
Package / Case | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
100 | ¥13.94200 | ¥1,394.20 |
250 | ¥13.34692 | ¥3,336.73 |
500 | ¥12.83684 | ¥6,418.42 |
1,000 | ¥12.49679 | ¥12,496.79 |
2,500 | ¥11.90170 | ¥29,754.25 |