NCP431AVSNT1G

DigiKey Part Number
NCP431AVSNT1GOSTR-ND - Tape & Reel (TR)
NCP431AVSNT1GOSCT-ND - Cut Tape (CT)
NCP431AVSNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP431AVSNT1G
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 40 µA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NCP431AVSNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
40 µA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.08700¥30.87
25¥2.82760¥70.69
100¥1.90710¥190.71
250¥1.57824¥394.56
500¥1.44656¥723.28
1,000¥1.08493¥1,084.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.01919¥3,057.57
6,000¥0.95345¥5,720.70
15,000¥0.87454¥13,118.10
30,000¥0.84166¥25,249.80
75,000¥0.82193¥61,644.75
Manufacturers Standard Package