NCP12700BMTTXG | |
---|---|
DigiKey Part Number | 488-NCP12700BMTTXGTR-ND - Tape & Reel (TR) 488-NCP12700BMTTXGCT-ND - Cut Tape (CT) 488-NCP12700BMTTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP12700BMTTXG |
Description | IC OFFLINE SWITCH FLYBACK 10WQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 1MHz 10-WQFN (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 20V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz ~ 1MHz | |
Fault Protection | Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-WQFN Exposed Pad | |
Supplier Device Package | 10-WQFN (4x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.42300 | ¥134.23 |
25 | ¥12.66280 | ¥316.57 |
100 | ¥10.13130 | ¥1,013.13 |
250 | ¥8.86500 | ¥2,216.25 |
500 | ¥8.61168 | ¥4,305.84 |
1,000 | ¥6.83858 | ¥6,838.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.58534 | ¥19,756.02 |
6,000 | ¥6.33206 | ¥37,992.36 |