NCP4308DDR2G | |
---|---|
DigiKey Part Number | NCP4308DDR2GOSTR-ND - Tape & Reel (TR) NCP4308DDR2GOSCT-ND - Cut Tape (CT) NCP4308DDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4308DDR2G |
Description | IC SECONDARY SIDE CTRLR 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP4308DDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 35V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.63800 | ¥116.38 |
25 | ¥11.04800 | ¥276.20 |
100 | ¥8.48250 | ¥848.25 |
250 | ¥7.49636 | ¥1,874.09 |
500 | ¥7.10174 | ¥3,550.87 |
1,000 | ¥5.52350 | ¥5,523.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.24736 | ¥13,118.40 |
5,000 | ¥5.05008 | ¥25,250.40 |
12,500 | ¥4.89226 | ¥61,153.25 |