SC431AVSNT1G | |
---|---|
DigiKey Part Number | SC431AVSNT1GOSTR-ND - Tape & Reel (TR) SC431AVSNT1GOSCT-ND - Cut Tape (CT) SC431AVSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC431AVSNT1G |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 40 µA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SC431AVSNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 40 µA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.06240 | ¥101.56 |
100 | ¥3.01790 | ¥301.79 |
250 | ¥2.55392 | ¥638.48 |
500 | ¥2.43782 | ¥1,218.91 |
1,000 | ¥1.79934 | ¥1,799.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68326 | ¥5,049.78 |
6,000 | ¥1.56717 | ¥9,403.02 |
15,000 | ¥1.48591 | ¥22,288.65 |
30,000 | ¥1.45108 | ¥43,532.40 |