TJA1029TK,118 | |
---|---|
DigiKey Part Number | 568-14206-2-ND - Tape & Reel (TR) 568-14206-1-ND - Cut Tape (CT) 568-14206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1029TK,118 |
Description | IC TRANSCEIVER 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TJA1029TK,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.39200 | ¥93.92 |
25 | ¥8.91920 | ¥222.98 |
100 | ¥7.32560 | ¥732.56 |
250 | ¥6.84764 | ¥1,711.91 |
500 | ¥6.05128 | ¥3,025.64 |
1,000 | ¥4.77737 | ¥4,777.37 |
2,500 | ¥4.45888 | ¥11,147.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.23595 | ¥25,415.70 |
12,000 | ¥4.07670 | ¥48,920.40 |