AS431IBNTR-G1 | |
---|---|
DigiKey Part Number | AS431IBNTR-G1DITR-ND - Tape & Reel (TR) AS431IBNTR-G1DICT-ND - Cut Tape (CT) AS431IBNTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431IBNTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS431IBNTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.01800 | ¥30.18 |
25 | ¥2.63880 | ¥65.97 |
100 | ¥1.70790 | ¥170.79 |
250 | ¥1.41360 | ¥353.40 |
500 | ¥1.13084 | ¥565.42 |
1,000 | ¥0.86695 | ¥866.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75386 | ¥2,261.58 |
6,000 | ¥0.67848 | ¥4,070.88 |
15,000 | ¥0.60310 | ¥9,046.50 |
30,000 | ¥0.56540 | ¥16,962.00 |
75,000 | ¥0.50132 | ¥37,599.00 |
150,000 | ¥0.48248 | ¥72,372.00 |