NCP431AISNT1G | |
---|---|
DigiKey Part Number | NCP431AISNT1GOSTR-ND - Tape & Reel (TR) NCP431AISNT1GOSCT-ND - Cut Tape (CT) NCP431AISNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP431AISNT1G |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 40 µA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP431AISNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 40 µA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.20500 | ¥32.05 |
25 | ¥2.93480 | ¥73.37 |
100 | ¥1.97990 | ¥197.99 |
250 | ¥1.63836 | ¥409.59 |
500 | ¥1.50166 | ¥750.83 |
1,000 | ¥1.12633 | ¥1,126.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05803 | ¥3,174.09 |
6,000 | ¥0.98978 | ¥5,938.68 |
15,000 | ¥0.90787 | ¥13,618.05 |
30,000 | ¥0.87374 | ¥26,212.20 |
75,000 | ¥0.85326 | ¥63,994.50 |