TL432AQDBZRQ1 | |
---|---|
DigiKey Part Number | 296-24105-2-ND - Tape & Reel (TR) 296-24105-1-ND - Cut Tape (CT) 296-24105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432AQDBZRQ1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432AQDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.21700 | ¥42.17 |
25 | ¥3.93760 | ¥98.44 |
100 | ¥3.14970 | ¥314.97 |
250 | ¥2.92440 | ¥731.10 |
500 | ¥2.47454 | ¥1,237.27 |
1,000 | ¥1.91218 | ¥1,912.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74343 | ¥5,230.29 |
6,000 | ¥1.63096 | ¥9,785.76 |
15,000 | ¥1.51848 | ¥22,777.20 |
30,000 | ¥1.43974 | ¥43,192.20 |