NCP170BXV300T2G | |
---|---|
DigiKey Part Number | NCP170BXV300T2GOSTR-ND - Tape & Reel (TR) NCP170BXV300T2GOSCT-ND - Cut Tape (CT) NCP170BXV300T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BXV300T2G |
Description | IC REG LINEAR 3V 150MA SOT563-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BXV300T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 47dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.34100 | ¥33.41 |
25 | ¥3.11960 | ¥77.99 |
100 | ¥2.31760 | ¥231.76 |
250 | ¥1.96116 | ¥490.29 |
500 | ¥1.87184 | ¥935.92 |
1,000 | ¥1.38163 | ¥1,381.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.29251 | ¥5,170.04 |
8,000 | ¥1.20336 | ¥9,626.88 |
12,000 | ¥1.14096 | ¥13,691.52 |
28,000 | ¥1.11422 | ¥31,198.16 |