LM2903VDR2G

DigiKey Part Number
LM2903VDR2GOSTR-ND - Tape & Reel (TR)
LM2903VDR2GOSCT-ND - Cut Tape (CT)
LM2903VDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903VDR2G
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2903VDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.74000¥3.74
10¥3.19600¥31.96
25¥2.98240¥74.56
100¥2.21460¥221.46
250¥1.87400¥468.50
500¥1.78866¥894.33
1,000¥1.32024¥1,320.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.23506¥3,087.65
5,000¥1.14987¥5,749.35
12,500¥1.09024¥13,628.00
25,000¥1.06469¥26,617.25
62,500¥1.05415¥65,884.38
Manufacturers Standard Package