LM2903EDR2G | |
---|---|
DigiKey Part Number | LM2903EDR2GOSTR-ND - Tape & Reel (TR) LM2903EDR2GOSCT-ND - Cut Tape (CT) LM2903EDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903EDR2G |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2903EDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.75440 | ¥68.86 |
100 | ¥1.50130 | ¥150.13 |
250 | ¥1.45168 | ¥362.92 |
500 | ¥1.30154 | ¥650.77 |
1,000 | ¥1.00119 | ¥1,001.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.90103 | ¥2,252.57 |
5,000 | ¥0.85099 | ¥4,254.95 |
12,500 | ¥0.77590 | ¥9,698.75 |
25,000 | ¥0.72584 | ¥18,146.00 |
62,500 | ¥0.65075 | ¥40,671.88 |
125,000 | ¥0.62572 | ¥78,215.00 |