LM2904VDR2G | |
---|---|
DigiKey Part Number | LM2904VDR2GOSTR-ND - Tape & Reel (TR) LM2904VDR2GOSCT-ND - Cut Tape (CT) LM2904VDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904VDR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904VDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 7 mV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.17880 | ¥79.47 |
100 | ¥2.14520 | ¥214.52 |
250 | ¥1.77528 | ¥443.82 |
500 | ¥1.62718 | ¥813.59 |
1,000 | ¥1.22039 | ¥1,220.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14645 | ¥2,866.12 |
5,000 | ¥1.07248 | ¥5,362.40 |
12,500 | ¥0.98372 | ¥12,296.50 |
25,000 | ¥0.94673 | ¥23,668.25 |
62,500 | ¥0.92455 | ¥57,784.38 |