BZG03B10-M3-08 | |
---|---|
DigiKey Part Number | 112-BZG03B10-M3-08TR-ND - Tape & Reel (TR) 112-BZG03B10-M3-08CT-ND - Cut Tape (CT) 112-BZG03B10-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03B10-M3-08 |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
100 | ¥2.91040 | ¥291.04 |
500 | ¥2.27248 | ¥1,136.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.84704 | ¥2,770.56 |
3,000 | ¥1.65113 | ¥4,953.39 |
7,500 | ¥1.56717 | ¥11,753.77 |
10,500 | ¥1.45523 | ¥15,279.92 |
37,500 | ¥1.42165 | ¥53,311.88 |