PESD2CANFD36UT-QR | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD36UT-QRTR-ND - Tape & Reel (TR) 1727-PESD2CANFD36UT-QRCT-ND - Cut Tape (CT) 1727-PESD2CANFD36UT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD36UT-QR |
Description | AUTOMOTIVE IN-VEHICLE NETWORK PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 45V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 45V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.06900 | ¥20.69 |
100 | ¥1.00900 | ¥100.90 |
500 | ¥0.84150 | ¥420.75 |
1,000 | ¥0.58470 | ¥584.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50676 | ¥1,520.28 |
6,000 | ¥0.47007 | ¥2,820.42 |
9,000 | ¥0.38981 | ¥3,508.29 |
30,000 | ¥0.38293 | ¥11,487.90 |
75,000 | ¥0.34395 | ¥25,796.25 |
150,000 | ¥0.29809 | ¥44,713.50 |