LM193DT | |
---|---|
DigiKey Part Number | 497-6992-2-ND - Tape & Reel (TR) 497-6992-1-ND - Cut Tape (CT) 497-6992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM193DT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM193DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 18mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.45900 | ¥114.59 |
25 | ¥10.80960 | ¥270.24 |
100 | ¥9.20980 | ¥920.98 |
250 | ¥8.64772 | ¥2,161.93 |
500 | ¥7.61250 | ¥3,806.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.61250 | ¥19,031.25 |