LM2902VDR2G | |
---|---|
DigiKey Part Number | LM2902VDR2GOSTR-ND - Tape & Reel (TR) LM2902VDR2GOSCT-ND - Cut Tape (CT) LM2902VDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902VDR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902VDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
25 | ¥3.30680 | ¥82.67 |
100 | ¥2.45560 | ¥245.56 |
250 | ¥2.07772 | ¥519.43 |
500 | ¥1.98332 | ¥991.66 |
1,000 | ¥1.46389 | ¥1,463.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.36946 | ¥3,423.65 |
5,000 | ¥1.27500 | ¥6,375.00 |
12,500 | ¥1.20889 | ¥15,111.12 |
25,000 | ¥1.18056 | ¥29,514.00 |
62,500 | ¥1.16887 | ¥73,054.38 |