SN65HVD235QDRQ1

DigiKey Part Number
296-44857-2-ND - Tape & Reel (TR)
296-44857-1-ND - Cut Tape (CT)
296-44857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD235QDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD235QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.66000¥33.66
10¥30.24700¥302.47
25¥28.59120¥714.78
100¥24.78020¥2,478.02
250¥23.50892¥5,877.23
500¥21.09458¥10,547.29
1,000¥17.79067¥17,790.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥16.03323¥40,083.07
5,000¥15.43049¥77,152.45
Manufacturers Standard Package