QBLP595-R-2897 | |
---|---|
DigiKey Part Number | 1516-QBLP595-R-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-R-2897CT-ND - Cut Tape (CT) 1516-QBLP595-R-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-R-2897 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-R-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.48940 | ¥148.94 |
500 | ¥1.03034 | ¥515.17 |
1,000 | ¥0.85862 | ¥858.62 |
2,000 | ¥0.77276 | ¥1,545.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72983 | ¥3,649.15 |
10,000 | ¥0.66543 | ¥6,654.30 |
25,000 | ¥0.62250 | ¥15,562.50 |
50,000 | ¥0.57098 | ¥28,549.00 |
125,000 | ¥0.54737 | ¥68,421.25 |