G09P02L | |
---|---|
DigiKey Part Number | 3141-G09P02LTR-ND - Tape & Reel (TR) 3141-G09P02LCT-ND - Cut Tape (CT) 3141-G09P02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G09P02L |
Description | P20V,RD(MAX)<23M@-4.5V,RD(MAX)<3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 9A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2196 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥1.88080 | ¥188.08 |
500 | ¥1.74124 | ¥870.62 |
1,000 | ¥1.18406 | ¥1,184.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09000 | ¥3,270.00 |
6,000 | ¥1.04474 | ¥6,268.44 |
9,000 | ¥0.94027 | ¥8,462.43 |
30,000 | ¥0.92634 | ¥27,790.20 |
75,000 | ¥0.87062 | ¥65,296.50 |