RSX201VAM30TR | |
---|---|
DigiKey Part Number | RSX201VAM30TRTR-ND - Tape & Reel (TR) RSX201VAM30TRCT-ND - Cut Tape (CT) RSX201VAM30TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX201VAM30TR |
Description | DIODE SCHOTTKY 30V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount TUMD2M |
Datasheet | Datasheet |
EDA/CAD Models | RSX201VAM30TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TUMD2M | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.75700 | ¥17.57 |
100 | ¥0.88580 | ¥88.58 |
500 | ¥0.72280 | ¥361.40 |
1,000 | ¥0.53626 | ¥536.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45116 | ¥1,353.48 |
6,000 | ¥0.43134 | ¥2,588.04 |
9,000 | ¥0.41049 | ¥3,694.41 |