LTC3355EUF#PBF | |
---|---|
DigiKey Part Number | 505-LTC3355EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3355EUF#PBF |
Description | IC REG BUCK ADJ 1A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3355EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.48000 | ¥79.48 |
10 | ¥71.80700 | ¥718.07 |
91 | ¥59.44978 | ¥5,409.93 |
273 | ¥56.77810 | ¥15,500.42 |
546 | ¥51.76837 | ¥28,265.53 |
1,001 | ¥45.08856 | ¥45,133.65 |