BD00FDAWHFP-TR | |
---|---|
DigiKey Part Number | 846-BD00FDAWHFP-TR-ND - Tape & Reel (TR) 846-BD00FDAWHFP-TRCT-ND - Cut Tape (CT) 846-BD00FDAWHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00FDAWHFP-TR |
Description | 2A 35V, VARIABLE OUTPUT, HIGH-AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | HRP-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.57500 | ¥215.75 |
25 | ¥20.39880 | ¥509.97 |
100 | ¥17.68000 | ¥1,768.00 |
250 | ¥16.77316 | ¥4,193.29 |
500 | ¥15.05056 | ¥7,525.28 |
1,000 | ¥12.69328 | ¥12,693.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.05865 | ¥24,117.30 |
6,000 | ¥11.60531 | ¥69,631.86 |