LT8609AEMSE#PBF | |
---|---|
DigiKey Part Number | 505-LT8609AEMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8609AEMSE#PBF |
Description | IC REG BUCK ADJ 3A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609AEMSE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.60000 | ¥59.60 |
10 | ¥53.84000 | ¥538.40 |
50 | ¥51.33600 | ¥2,566.80 |
100 | ¥44.57430 | ¥4,457.43 |
250 | ¥42.57080 | ¥10,642.70 |
500 | ¥38.81432 | ¥19,407.16 |
1,000 | ¥33.80609 | ¥33,806.09 |
2,500 | ¥32.55401 | ¥81,385.02 |